CPC1978J | |
---|---|
DigiKey Part Number | 5656-CPC1978J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1978J |
Description | SSR RELAY SPST-NO 750MA 0-800V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 2.3 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.23000 | $11.23 |
10 | $10.52700 | $105.27 |
25 | $9.35720 | $233.93 |
50 | $8.88920 | $444.46 |
100 | $8.42130 | $842.13 |
250 | $7.48564 | $1,871.41 |
500 | $7.01778 | $3,508.89 |
1,000 | $6.54993 | $6,549.93 |