CP2615-A01-GM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 493
Unit Price: $10.31000
Datasheet

CP2615-A01-GM

DigiKey Part Number
336-3951-ND
Manufacturer
Manufacturer Product Number
CP2615-A01-GM
Description
IC USB TO I2S BRIDGE 32QFN
Customer Reference
Detailed Description
USB Bridge, USB to I2S USB 1.0 I2S Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CP2615-A01-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2S
Interface
I2S
Standards
USB 1.0
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
20.2mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)