CONSMA013.062

DigiKey Part Number
CONSMA013.062-ND
Manufacturer
Manufacturer Product Number
CONSMA013.062
Description
CONN SMA PLUG STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA013.062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.85000$5.85
10$5.34000$53.40
25$5.09000$127.25
100$4.84000$484.00
250$4.45000$1,112.50
500$4.10002$2,050.01
1,000$3.77003$3,770.03
2,000$3.28750$6,575.00
Manufacturers Standard Package