CONSMA003.062

DigiKey Part Number
CONSMA003.062-ND
Manufacturer
Manufacturer Product Number
CONSMA003.062
Description
CONN SMA RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA003.062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
In-Stock: 2,580
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.97000$39.70
25$3.78000$94.50
100$3.65000$365.00
Manufacturers Standard Package