CNA6P1X7S1A476M250AE

DigiKey Part Number
445-CNA6P1X7S1A476M250AETR-ND - Tape & Reel (TR)
445-CNA6P1X7S1A476M250AECT-ND - Cut Tape (CT)
445-CNA6P1X7S1A476M250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1X7S1A476M250AE
Description
CAP CER 47UF 10V X7S 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.69500$16.95
50$1.55740$77.87
100$1.29130$129.13
500$1.03824$519.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90846$908.46
2,000$0.87602$1,752.04
5,000$0.84357$4,217.85
10,000$0.82735$8,273.50
Manufacturers Standard Package