CLY6D-FKC-CK1N1D1BB7D3D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLY6D-FKC-CK1N1D1BB7D3D3

Digi-Key Part Number
CLY6D-FKC-CK1N1D1BB7D3D3TR-ND - Tape & Reel (TR)
CLY6D-FKC-CK1N1D1BB7D3D3CT-ND - Cut Tape (CT)
CLY6D-FKC-CK1N1D1BB7D3D3DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CLY6D-FKC-CK1N1D1BB7D3D3
Supplier
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
710mcd Red, 1250mcd Green, 240mcd Blue
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-PLCC
Size / Dimension
2.80mm L x 2.80mm W
Height (Max)
2.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.35000$3.50
100$0.32340$32.34
1,000$0.28923$289.23
Tape & Reel (TR)
QtyUnit PriceExt Price
6,500$0.28923$1,879.99
Additional Resources
AttributeDescription
Other Names
CLY6D-FKC-CK1N1D1BB7D3D3CT
CLY6D-FKC-CK1N1D1BB7D3D3TR
CLY6D-FKC-CK1N1D1BB7D3D3DKR
Standard Package6,500