
CLF6045NIT-1R5N-D | ||
---|---|---|
Digi-Key Part Number | 445-181066-2-ND - Tape & Reel (TR) 445-181066-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CLF6045NIT-1R5N-D | |
Description | FIXED IND 1.5UH 4.5A 17 MOHM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 17mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SLF-H/LTF-D/CLF-NI-D Series Tech Notes |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
Featured Product | CLF-NI-D Series Power Inductors |
CAD Models | CLF.stp |
HTML Datasheet | CLF-NI-D Series Brief |
EDA Models | CLF6045NIT-1R5N-D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.97500 | $9.75 |
25 | $0.90000 | $22.50 |
50 | $0.75000 | $37.50 |
100 | $0.70490 | $70.49 |
250 | $0.62992 | $157.48 |
500 | $0.53994 | $269.97 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47995 | $479.95 |
3,000 | $0.46495 | $1,394.85 |
5,000 | $0.44996 | $2,249.80 |
10,000 | $0.43496 | $4,349.60 |
Attribute | Description |
---|---|
Other Names | 445-181066-2 445-181066-1 CLF6045NIT-1R5N-D-ND |
Standard Package | 1,000 |