
CLF5030NIT-4R7N-D | ||
---|---|---|
Digi-Key Part Number | 445-174697-2-ND - Tape & Reel (TR) 445-174697-1-ND - Cut Tape (CT) 445-174697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLF5030NIT-4R7N-D | |
Description | FIXED IND 4.7UH 2.1A 78MOHM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 78mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SLF-H/LTF-D/CLF-NI-D Series Tech Notes |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
Featured Product | CLF-NI-D Series Power Inductors |
CAD Models | CLF.stp |
HTML Datasheet | CLF5030NIT-D Series Spec |
EDA Models | CLF5030NIT-4R7N-D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.88600 | $8.86 |
25 | $0.81800 | $20.45 |
50 | $0.68180 | $34.09 |
100 | $0.64080 | $64.08 |
250 | $0.57268 | $143.17 |
500 | $0.49086 | $245.43 |
1,000 | $0.43632 | $436.32 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.43632 | $872.64 |
4,000 | $0.42269 | $1,690.76 |
6,000 | $0.40905 | $2,454.30 |
10,000 | $0.39542 | $3,954.20 |
Attribute | Description |
---|---|
Other Names | 445-174697-6 445-174697-2 445-174697-1 |
Standard Package | 2,000 |