CLA1A-WKW/MKW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1A-WKW-CXAYB453

Digi-Key Part Number
CLA1A-WKW-CXAYB453TR-ND - Tape & Reel (TR)
CLA1A-WKW-CXAYB453CT-ND - Cut Tape (CT)
CLA1A-WKW-CXAYB453DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CLA1A-WKW-CXAYB453
Supplier
Description
LED COOL WHITE 5500K 72CRI 4LCC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting series White, Cool 5500K 3.6V 30mA 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
5500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
7lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
65 lm/W
CRI (Color Rendering Index)
72 (Typ)
Current - Max
35mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
200°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.17700$1.77
100$0.16340$16.34
1,000$0.14615$146.15
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.14615$292.30
50,000$0.13571$6,785.50
Additional Resources
AttributeDescription
Other Names
CLA1A-WKW -CXAYB453
CLA1A-WKW-CXAYB453TR
CLA1A-WKW-CXAYB453CT
CLA1A-WKW-CXAYB453-ND
CLA1A-WKW-CXAYB453DKR
CLA1A-WKW -CXAYB453-ND
Standard Package2,000