CL31B221KBCNNNC is available for purchase but is not normally stocked.
Similar
Direct
Direct

CL31B221KBCNNNC | ||
---|---|---|
Digi-Key Part Number | 1276-2759-2-ND - Tape & Reel (TR) 1276-2759-1-ND - Cut Tape (CT) 1276-2759-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31B221KBCNNNC | |
Description | CAP CER 220PF 50V X7R 1206 | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | Multitlayer Ceramic Cap Catalog |
Product Training Modules | |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models | CL31B221KBCNNNC by Ultra Librarian |
Part Numbering Guide | CL Series, MLCC Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Other Names | 1276-2759-6 1276-2759-1 1276-2759-2 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CL31C221JBCNNNC | Samsung Electro-Mechanics | 78,475 | 1276-1166-1-ND | $0.22000 | Similar |
CC1206KRX7R9BB221 | YAGEO | 407,250 | 311-1164-1-ND | $0.21000 | Direct |
KGM31BR71H221KT | KYOCERA AVX | 10,492 | 478-KGM31BR71H221KTCT-ND | $0.24000 | Direct |