
CL21B106KPQNNNE | ||
---|---|---|
Digi-Key Part Number | 1276-1764-2-ND - Tape & Reel (TR) 1276-1764-1-ND - Cut Tape (CT) 1276-1764-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL21B106KPQNNNE | |
Description | CAP CER 10UF 10V X7R 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13900 | $1.39 |
50 | $0.07900 | $3.95 |
100 | $0.06550 | $6.55 |
500 | $0.04594 | $22.97 |
1,000 | $0.03802 | $38.02 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.03539 | $70.78 |
4,000 | $0.03238 | $129.52 |
10,000 | $0.03012 | $301.20 |
14,000 | $0.02861 | $400.54 |
50,000 | $0.02485 | $1,242.50 |
100,000 | $0.02053 | $2,053.00 |
200,000 | $0.02003 | $4,006.00 |
Attribute | Description |
---|---|
Other Names | 1276-1764-2 1276-1764-1 1276-1764-6 |
Standard Package | 2,000 |