CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KOQNNNE

Digi-Key Part Number
1276-2872-2-ND - Tape & Reel (TR)
1276-2872-1-ND - Cut Tape (CT)
1276-2872-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL21B106KOQNNNE
Supplier
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.20000$2.00
50$0.11980$5.99
100$0.10110$10.11
500$0.06918$34.59
1,000$0.06121$61.21
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.05855$117.10
Additional Resources
AttributeDescription
Other Names
1276-2872-2
1276-2872-1
1276-2872-6
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL21B106KQQNNNESamsung Electro-Mechanics112,1511276-1113-1-ND$0.21000Similar