CKG45KX7T2W474M290JH | ||
---|---|---|
Digi-Key Part Number | 445-7095-2-ND - Tape & Reel (TR) 445-7095-1-ND - Cut Tape (CT) 445-7095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CKG45KX7T2W474M290JH | |
Description | CAP CER 0.47UF 450V X7T SMD | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7T | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | SMPS Filtering, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CKG Series Multilayer Ceramic Chip Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CKG45KX7T2W474M290JH Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.05500 | $30.55 |
50 | $2.62760 | $131.38 |
100 | $2.38310 | $238.31 |
500 | $1.77204 | $886.02 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64984 | $1,649.84 |
2,000 | $1.58873 | $3,177.46 |
5,000 | $1.55818 | $7,790.90 |
Attribute | Description |
---|---|
Other Names | 445-7095-1 445-7095-2 445-7095-6 CKG45KX7T2W474MT009W CKG45KX7T2W474M |
Standard Package | 1,000 |