CKG32KX7R2A105M335AJ | ||
---|---|---|
Digi-Key Part Number | 445-10298-2-ND - Tape & Reel (TR) 445-10298-1-ND - Cut Tape (CT) 445-10298-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CKG32KX7R2A105M335AJ | |
Description | CAP CER 1UF 100V X7R SMD | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive, SMPS Filtering, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | CKG Series Multilayer Ceramic Chip Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CKG Series, Automotive Grade |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $3.33300 | $33.33 |
50 | $2.86640 | $143.32 |
100 | $2.59970 | $259.97 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.96020 | $1,960.20 |
Attribute | Description |
---|---|
Other Names | CKG32KX7R2A105MT0Y0W 445-10298-6 445-10298-1 445-10298-2 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CKG32KX7R2A105M335AH | TDK Corporation | 493 | 445-5185-1-ND | $3.44000 | Direct |
CKG32KX7R2A105K335AJ | TDK Corporation | 819 | 445-10297-1-ND | $4.13000 | Upgrade |