USD

cms-photo-not-available

CK45-E3DD103ZYVNA

Digi-Key Part Number
445-CK45-E3DD103ZYVNACT-ND - Cut Tape (CT)
445-CK45-E3DD103ZYVNATB-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-E3DD103ZYVNA
Supplier
Description
CAP CER 10000PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10000pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Bulk
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
E
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571"" Dia (14.50mm)
Height - Seated (Max)
0.728"" (18.50mm)
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-181701
445-181701-ND
445-CK45-E3DD103ZYVNATB
CK45-E3DD103ZYVNA-ND
CK45-E3DD103ZYVNA1C
445-CK45-E3DD103ZYVNACT
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK45-E3DD103ZYGNATDK Corporation16,648445-175346-ND$0.66000Direct