USD

LeadDiskTypeF

CK45-E3AD102ZYNNA

Digi-Key Part Number
445-175516-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-E3AD102ZYNNA
Supplier
Description
CAP CER 1000PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1000pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
E
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.217"" Dia (5.50mm)
Height - Seated (Max)
0.374"" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-175516
CK45-E3AD102ZYNNA-ND
CK45-E3AD102ZYNNA0C
Standard Package1,000