LeadDiskTypeE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3FD102KYNNA

Digi-Key Part Number
445-175514-ND
Manufacturer
Manufacturer Product Number
CK45-B3FD102KYNNA
Description
CAP CER 1000PF 3KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.30300$3.03
50$0.22920$11.46
100$0.19960$19.96
500$0.14786$73.93
1,000$0.12568$125.68
2,500$0.11829$295.73
5,000$0.11090$554.50
Additional Resources
AttributeDescription
Other Names
445-175514
CK45-B3FD102KYNNA72
CK45-B3FD102KYNNA-ND
Standard Package1,000