USD

Leaddisk_Type-I

CK45-B3FD101KYGNA

Digi-Key Part Number
445-181038-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3FD101KYGNA
Supplier
Description
CAP CER 100PF 3KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
3000V (3kV)
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.217"" Dia (5.50mm)
Height - Seated (Max)
0.374"" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-181038
CK45-B3FD101KYGNA-ND
CK45-B3FD101KYGNA62
Standard Package1,000