USD

LeadDiskTypeB
CK45-B3DD472KYNNA
Digi-Key Part Number
445-175513-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3DD472KYNNA
Supplier
Description
CAP CER 4700PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4700pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551"" Dia (14.00mm)
Height - Seated (Max)
0.709"" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
4700pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,294 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
445-175513
CK45-B3DD472KYNNA-ND
CK45-B3DD472KYNNA02
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK45-B3DD472KYGNATDK Corporation4,182445-181037-ND$0.64000Direct
CK45-B3DD472KYVNATDK Corporation4,325445-CK45-B3DD472KYVNACT-ND$0.64000Direct