USD

Leaddisk_Type-A

CK45-B3AD332KYNNA

Digi-Key Part Number
445-181033-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3AD332KYNNA
Supplier
Description
CAP CER 3300PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3300pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.374"" Dia (9.50mm)
Height - Seated (Max)
0.531"" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
3300pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-181033
CK45-B3AD332KYNNA-ND
CK45-B3AD332KYNNA02
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK45-B3AD332KYGNATDK Corporation2,176445-181032-ND$0.41000Direct