
CK45-B3AD152KYVNA | ||
---|---|---|
Digi-Key Part Number | 445-CK45-B3AD152KYVNATR-ND - Tape & Reel (TR) 445-CK45-B3AD152KYVNACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CK45-B3AD152KYVNA | |
Description | CAP CER 1500PF 1KV RADIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | B | |
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Resource Type | Link |
---|---|
Datasheets | CK45 Series |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25900 | $2.59 |
50 | $0.18140 | $9.07 |
100 | $0.15540 | $15.54 |
500 | $0.11658 | $58.29 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.09844 | $98.44 |
2,000 | $0.09327 | $186.54 |
5,000 | $0.08808 | $440.40 |
10,000 | $0.08290 | $829.00 |
25,000 | $0.07772 | $1,943.00 |
50,000 | $0.07254 | $3,627.00 |
100,000 | $0.06736 | $6,736.00 |
Attribute | Description |
---|---|
Other Names | 445-CK45-B3AD152KYVNACT 445-181029 445-CK45-B3AD152KYVNATR CK45-B3AD152KYVNA62 445-181029-ND CK45-B3AD152KYVNA-ND |
Standard Package | 1,000 |