USD

Quote Required, submit request here.
cms-photo-not-available
CHS-134-PIN
Digi-Key Part Number
1465-CHS-134-PIN-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
CHS-134-PIN
Supplier
Description
COUPLER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 10MHz ~ 500MHz 10.8dB 1W SF-1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
10MHz ~ 500MHz
Coupling Factor
10.8dB
Applications
General Purpose
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
-
Package / Case
SF-1
Supplier Device Package
SF-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1