CHP-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP2512AFX-1003ELF

Digi-Key Part Number
118-CHP2512AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CHP2512AFX-1003ELFCT-ND - Cut Tape (CT)
118-CHP2512AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CHP2512AFX-1003ELF
Supplier
Description
RESHIGHPOWERA 2512 100K 1% 3W TC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 kOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.051" (1.30mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.14100$11.41
100$0.82800$82.80
1,000$0.48944$489.44
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47840$1,435.20
Additional Resources
AttributeDescription
Other Names
118-CHP2512AFX-1003ELFDKR
118-CHP2512AFX-1003ELFCT
118-CHP2512AFX-1003ELFTR
Standard Package3,000