USD

CHP-A Series

CHP0805AFX-1001ELF

Digi-Key Part Number
118-CHP0805AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CHP0805AFX-1001ELFCT-ND - Cut Tape (CT)
118-CHP0805AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CHP0805AFX-1001ELF
Supplier
Description
RESHIGHPOWERA 0805 1K 1% 1/2W TC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names118-CHP0805AFX-1001ELFTR
Standard Package5,000