CHKO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO12106

Digi-Key Part Number
CHKO12106-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
CHKO12106
Supplier
Description
BOX STEEL GRAY 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Gray
Thickness
-
Features
Knockouts
Ratings
IP30, NEMA 1
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
8 lbs (3.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.29.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$40.31000$40.31
Additional Resources
AttributeDescription
Standard Package1