CHF8838CNF500L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHF8838CNF500L

Digi-Key Part Number
CHF8838CNF500L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
CHF8838CNF500L
Supplier
Description
RES CHAS MNT 50 OHM 5% 150W
Detailed Description
RF IC Power Module - 0Hz ~ 3GHz - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Obsolete
Function
Power Module
Frequency
0Hz ~ 3GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Flange Mount
Package / Case
Flat Box, Terminator
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package60