-2.8.jpg)
CGA9Q1C0G3A333J280KC | ||
---|---|---|
Digi-Key Part Number | 445-174799-2-ND - Tape & Reel (TR) 445-174799-1-ND - Cut Tape (CT) 445-174799-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA9Q1C0G3A333J280KC | |
Description | CAP CER 0.033UF 1KV NP0 2220 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | CGA Series for Automotive Applications |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CGA Series MLCC Capacitors |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.03000 | $30.30 |
50 | $2.60580 | $130.29 |
100 | $2.36340 | $236.34 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.75740 | $878.70 |
1,000 | $1.63620 | $1,636.20 |
2,500 | $1.57560 | $3,939.00 |
5,000 | $1.54530 | $7,726.50 |
Attribute | Description |
---|---|
Other Names | 445-174799-2 CGA9Q1C0G3A333JT0Y0N |
Standard Package | 500 |