CGA Series 2220 (5750 Metric) 2.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9N1C0G2J683J230KE

Digi-Key Part Number
445-175719-2-ND - Tape & Reel (TR)
445-175719-1-ND - Cut Tape (CT)
445-175719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N1C0G2J683J230KE
Description
CAP CER .068UF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.62000$3.62
10$2.91600$29.16
50$2.50800$125.40
100$2.27480$227.48
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.69150$845.75
1,000$1.57484$1,574.84
2,500$1.51652$3,791.30
5,000$1.48735$7,436.75
12,500$1.44652$18,081.50
Additional Resources
AttributeDescription
Other Names
445-175719-6
445-175719-2
CGA9N1C0G2J683JT0Y0S
445-175719-1
Standard Package500