-1.8.jpg)
CGA7M1C0G3F680K200KA | ||
---|---|---|
Digi-Key Part Number | 445-13076-2-ND - Tape & Reel (TR) 445-13076-1-ND - Cut Tape (CT) 445-13076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA7M1C0G3F680K200KA | |
Description | CAP CER 68PF 3KV C0G 1808 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 68 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CGA Series MLCC Capacitors |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.56600 | $5.66 |
50 | $0.45240 | $22.62 |
100 | $0.38780 | $38.78 |
500 | $0.30704 | $153.52 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25856 | $258.56 |
2,000 | $0.24240 | $484.80 |
5,000 | $0.22624 | $1,131.20 |
10,000 | $0.21816 | $2,181.60 |
25,000 | $0.21008 | $5,252.00 |
Attribute | Description |
---|---|
Other Names | CGA7M1C0G3F680KT0Y0N 445-13076-6 445-13076-1 445-13076-2 |
Standard Package | 1,000 |