%202.5.jpg)
CGA6M2C0G1H683J200AA | ||
---|---|---|
Digi-Key Part Number | 445-5711-2-ND - Tape & Reel (TR) 445-5711-1-ND - Cut Tape (CT) 445-5711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA6M2C0G1H683J200AA | |
Description | CAP CER 0.068UF 50V C0G 1210 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CGA Series MLCC Capacitors |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CGA6M2C0G1H683J200AA Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.90900 | $9.09 |
50 | $0.78780 | $39.39 |
100 | $0.68180 | $68.18 |
500 | $0.51510 | $257.55 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45450 | $454.50 |
2,000 | $0.42420 | $848.40 |
5,000 | $0.40905 | $2,045.25 |
10,000 | $0.39390 | $3,939.00 |
25,000 | $0.37875 | $9,468.75 |
Attribute | Description |
---|---|
Other Names | CGA6M2C0G1H683J 445-5711-6 445-5711-2 445-5711-1 CGA6M2C0G1H683JT0Y0N |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CGA6N2C0G2A683J230AA | TDK Corporation | 395 | 445-15590-1-ND | $1.27000 | Upgrade |
CGA6N2NP02A683J230AA | TDK Corporation | 966 | 445-15591-1-ND | $1.61000 | Upgrade |