%202.5.jpg)
CGA6L3C0G2E223J160AE | ||
---|---|---|
Digi-Key Part Number | 445-175713-2-ND - Tape & Reel (TR) 445-175713-1-ND - Cut Tape (CT) 445-175713-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA6L3C0G2E223J160AE | |
Description | CAP CER .022UF 250V C0G/NP0 1210 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | CGA6L3C0G2E223J160AE Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.50000 | $15.00 |
50 | $1.30900 | $65.45 |
100 | $1.14530 | $114.53 |
500 | $0.87264 | $436.32 |
1,000 | $0.76356 | $763.56 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73629 | $1,472.58 |
4,000 | $0.70902 | $2,836.08 |
10,000 | $0.69539 | $6,953.90 |
14,000 | $0.68175 | $9,544.50 |
Attribute | Description |
---|---|
Other Names | 445-175713-2 445-175713-1 CGA6L3C0G2E223JT0Y0S 445-175713-6 |
Standard Package | 2,000 |