.jpg)
CGA5L3X8R1C335K160AE | ||
---|---|---|
Digi-Key Part Number | 445-173862-2-ND - Tape & Reel (TR) 445-173862-1-ND - Cut Tape (CT) 445-173862-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA5L3X8R1C335K160AE | |
Description | CAP CER 3.3UF 16V X8R 1206 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X8R | |
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | TDK Corporation Environment Page |
Design Resources | DC-DC Converter Design Support |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.59600 | $5.96 |
50 | $0.49500 | $24.75 |
100 | $0.42620 | $42.62 |
500 | $0.32996 | $164.98 |
1,000 | $0.28414 | $284.14 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26581 | $531.62 |
4,000 | $0.25206 | $1,008.24 |
10,000 | $0.24289 | $2,428.90 |
14,000 | $0.23886 | $3,344.04 |
Attribute | Description |
---|---|
Other Names | 445-173862-6 445-173862-1 CGA5L3X8R1C335KT0Y0S 445-173862-2 |
Standard Package | 2,000 |