CGA5L2X7R1E105M160AD

DigiKey Part Number
445-9984-2-ND - Tape & Reel (TR)
445-9984-1-ND - Cut Tape (CT)
445-9984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R1E105M160AD
Description
CAP CER 1UF 25V X7R 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R1E105M160AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26900$2.69
50$0.19820$9.91
100$0.16150$16.15
500$0.12746$63.73
1,000$0.10764$107.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10197$203.94
4,000$0.09631$385.24
10,000$0.09064$906.40
14,000$0.08781$1,229.34
50,000$0.07931$3,965.50
100,000$0.07365$7,365.00
Manufacturers Standard Package