CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7S1A685K125AB

Digi-Key Part Number
445-16116-2-ND - Tape & Reel (TR)
445-16116-1-ND - Cut Tape (CT)
445-16116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S1A685K125AB
Description
CAP CER 6.8UF 10V X7S 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.28800$2.88
50$0.20140$10.07
100$0.17270$17.27
500$0.12954$64.77
1,000$0.10938$109.38
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.10363$207.26
4,000$0.09787$391.48
10,000$0.09211$921.10
14,000$0.08923$1,249.22
50,000$0.08060$4,030.00
Additional Resources
AttributeDescription
Other Names
445-16116-2
445-16116-1
CGA4J3X7S1A685K125AA
CGA4J3X7S1A685KT000N
445-16116-6
Standard Package2,000