.jpg)
CGA4J3X7R2E103M125AA | ||
---|---|---|
Digi-Key Part Number | 445-12740-2-ND - Tape & Reel (TR) 445-12740-1-ND - Cut Tape (CT) 445-12740-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA4J3X7R2E103M125AA | |
Description | CAP CER 10000PF 250V X7R 0805 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CGA Series MLCC Capacitors |
HTML Datasheet | CGA4J3X7R2E103M125AA Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11400 | $1.14 |
50 | $0.06820 | $3.41 |
100 | $0.05760 | $5.76 |
500 | $0.03940 | $19.70 |
1,000 | $0.03484 | $34.84 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.03333 | $66.66 |
4,000 | $0.03030 | $121.20 |
10,000 | $0.02879 | $287.90 |
14,000 | $0.02727 | $381.78 |
50,000 | $0.02424 | $1,212.00 |
100,000 | $0.02045 | $2,045.00 |
200,000 | $0.02015 | $4,030.00 |
Attribute | Description |
---|---|
Other Names | 445-12740-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CGA4J3X7R2E103K125AA | TDK Corporation | 1,853 | 445-5834-1-ND | $0.17000 | Upgrade |
CGA4J3C0G2E103J125AA | TDK Corporation | 31,417 | 445-15561-1-ND | $0.48000 | Similar |
CGA4J3NP02E103J125AA | TDK Corporation | 9,270 | 445-172607-1-ND | $0.64000 | Similar |
C0805C103KARACAUTO | KEMET | 29,747 | 399-15939-1-ND | $0.24000 | Upgrade |
AC0805KKX7RYBB103 | YAGEO | 5,730 | 311-3154-1-ND | $0.24000 | Upgrade |