.jpg)
CGA4J3C0G2E472J125AE | ||
---|---|---|
Digi-Key Part Number | 445-175694-2-ND - Tape & Reel (TR) 445-175694-1-ND - Cut Tape (CT) 445-175694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA4J3C0G2E472J125AE | |
Description | CAP CER 4700PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22700 | $2.27 |
50 | $0.15900 | $7.95 |
100 | $0.13640 | $13.64 |
500 | $0.10226 | $51.13 |
1,000 | $0.08636 | $86.36 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08181 | $163.62 |
4,000 | $0.07727 | $309.08 |
10,000 | $0.07272 | $727.20 |
14,000 | $0.07045 | $986.30 |
50,000 | $0.06363 | $3,181.50 |
100,000 | $0.05909 | $5,909.00 |
Attribute | Description |
---|---|
Other Names | CGA4J3C0G2E472JT0Y0S 445-175694-1 445-175694-2 445-175694-6 |
Standard Package | 2,000 |