CGA4J2X7R1C105M125AD | |
---|---|
DigiKey Part Number | 445-9911-2-ND - Tape & Reel (TR) 445-9911-1-ND - Cut Tape (CT) 445-9911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C105M125AD |
Description | CAP CER 1UF 16V X7R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C105M125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.19600 | $1.96 |
50 | $0.14420 | $7.21 |
100 | $0.11740 | $11.74 |
500 | $0.09270 | $46.35 |
1,000 | $0.07828 | $78.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05422 | $108.44 |
4,000 | $0.05000 | $200.00 |