
CGA4J1X8L1H684K125AC | ||
---|---|---|
Digi-Key Part Number | 445-CGA4J1X8L1H684K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H684K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1H684K125ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA4J1X8L1H684K125AC | |
Description | CAP CER 0.68UF 50V X8L 0805 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X8L | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | CGA Series, Automotive High Temp Datasheet |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.31800 | $3.18 |
50 | $0.22280 | $11.14 |
100 | $0.19090 | $19.09 |
500 | $0.14316 | $71.58 |
1,000 | $0.12090 | $120.90 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11454 | $229.08 |
4,000 | $0.10817 | $432.68 |
10,000 | $0.10181 | $1,018.10 |
14,000 | $0.09863 | $1,380.82 |
50,000 | $0.08908 | $4,454.00 |
100,000 | $0.08272 | $8,272.00 |
Attribute | Description |
---|---|
Other Names | 445-CGA4J1X8L1H684K125ACTR CGA4J1X8L1H684KT0Y0N 445-CGA4J1X8L1H684K125ACDKR 445-CGA4J1X8L1H684K125ACCT |
Standard Package | 2,000 |