CGA4J1C0G2A333J125AE | |
---|---|
DigiKey Part Number | 445-175692-2-ND - Tape & Reel (TR) 445-175692-1-ND - Cut Tape (CT) 445-175692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1C0G2A333J125AE |
Description | CAP CER .033UF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1C0G2A333J125AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.30100 | $3.01 |
50 | $0.22180 | $11.09 |
100 | $0.18050 | $18.05 |
500 | $0.14252 | $71.26 |
1,000 | $0.12036 | $120.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11402 | $228.04 |
4,000 | $0.10769 | $430.76 |
10,000 | $0.10135 | $1,013.50 |
14,000 | $0.09819 | $1,374.66 |
50,000 | $0.08868 | $4,434.00 |
100,000 | $0.08235 | $8,235.00 |