CGA4F3C0G2E332J085AE | |
---|---|
DigiKey Part Number | 445-175687-2-ND - Tape & Reel (TR) 445-175687-1-ND - Cut Tape (CT) 445-175687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3C0G2E332J085AE |
Description | CAP CER 3300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3C0G2E332J085AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.13400 | $1.34 |
50 | $0.09380 | $4.69 |
100 | $0.07570 | $7.57 |
500 | $0.05624 | $28.12 |
1,000 | $0.04920 | $49.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04335 | $173.40 |
8,000 | $0.04125 | $330.00 |