CGA Epoxy 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X8R2A333K080AD

Digi-Key Part Number
445-9853-2-ND - Tape & Reel (TR)
445-9853-1-ND - Cut Tape (CT)
445-9853-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA3E3X8R2A333K080AD
Supplier
Description
CAP CER 0.033UF 100V 0603 EPOXY
Detailed Description
±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.19800$1.98
50$0.13200$6.60
100$0.11220$11.22
500$0.07920$39.60
1,000$0.06930$69.30
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05550$222.00
Additional Resources
AttributeDescription
Other Names
445-9853-2
445-9853-1
445-9853-6
CGA3E3X8R2A333KT0Y0B
Standard Package4,000