CGA3E3C0G2E182J080AE | |
---|---|
DigiKey Part Number | 445-175677-2-ND - Tape & Reel (TR) 445-175677-1-ND - Cut Tape (CT) 445-175677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E182J080AE |
Description | CAP CER 1800PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E182J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.17600 | $1.76 |
50 | $0.12360 | $6.18 |
100 | $0.09980 | $9.98 |
500 | $0.07416 | $37.08 |
1,000 | $0.06489 | $64.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03884 | $155.36 |