.jpg)
CGA3E2C0G2A4R7C080AD | ||
---|---|---|
Digi-Key Part Number | 445-9746-2-ND - Tape & Reel (TR) 445-9746-1-ND - Cut Tape (CT) 445-9746-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA3E2C0G2A4R7C080AD | |
Description | CAP CER 4.7PF 100V 0603 EPOXY | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
Featured Product | |
PCN Obsolescence/ EOL | Mult Devs 11/May/2023 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CGA3E2C0G2A4R7C080AD Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15200 | $1.52 |
50 | $0.10100 | $5.05 |
100 | $0.08580 | $8.58 |
500 | $0.06060 | $30.30 |
1,000 | $0.05302 | $53.02 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04671 | $186.84 |
Attribute | Description |
---|---|
Other Names | 445-9746-2 445-9746-1 CGA3E2C0G2A4R7CT0Y0B 445-9746-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0603J1004P70CFT | Knowles Syfer | 0 | 0603J1004P70CFT-ND | $0.00000 | Similar |