CGA Epoxy 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G2A3R3C080AD

Digi-Key Part Number
445-9740-2-ND - Tape & Reel (TR)
445-9740-1-ND - Cut Tape (CT)
445-9740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A3R3C080AD
Description
CAP CER 3.3PF 100V 0603 EPOXY
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.16500$1.65
50$0.11000$5.50
100$0.09350$9.35
500$0.06600$33.00
1,000$0.05775$57.75
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04625$185.00
8,000$0.04375$350.00
12,000$0.04150$498.00
28,000$0.04000$1,120.00
100,000$0.03313$3,313.00
Additional Resources
AttributeDescription
Other Names
445-9740-6
445-9740-2
CGA3E2C0G2A3R3CT0Y0B
445-9740-1
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0603J1003P30CFTKnowles Syfer00603J1003P30CFT-ND$0.00000Similar