CGA3E2C0G2A330J080AD | |
---|---|
DigiKey Part Number | 445-9742-2-ND - Tape & Reel (TR) 445-9742-1-ND - Cut Tape (CT) 445-9742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A330J080AD |
Description | CAP CER 33PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A330J080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14700 | $1.47 |
50 | $0.10300 | $5.15 |
100 | $0.08320 | $8.32 |
500 | $0.06180 | $30.90 |
1,000 | $0.05408 | $54.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03284 | $131.36 |
8,000 | $0.03125 | $250.00 |