CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H681J080AE

Digi-Key Part Number
445-CGA3E2C0G1H681J080AETR-ND - Tape & Reel (TR)
445-CGA3E2C0G1H681J080AECT-ND - Cut Tape (CT)
445-CGA3E2C0G1H681J080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H681J080AE
Description
CAP CER 680PF 50V C0G 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.13600$1.36
50$0.08180$4.09
100$0.06910$6.91
500$0.04726$23.63
1,000$0.04181$41.81
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03636$145.44
8,000$0.03454$276.32
12,000$0.03272$392.64
28,000$0.03091$865.48
100,000$0.02454$2,454.00
Additional Resources
AttributeDescription
Other Names
445-CGA3E2C0G1H681J080AECT
445-CGA3E2C0G1H681J080AEDKR
445-CGA3E2C0G1H681J080AETR
CGA3E2C0G1H681JT0Y0S
Standard Package4,000