.jpg)
CGA3E2C0G1H330J080AD | ||
---|---|---|
Digi-Key Part Number | 445-9784-2-ND - Tape & Reel (TR) 445-9784-1-ND - Cut Tape (CT) 445-9784-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA3E2C0G1H330J080AD | |
Description | CAP CER 33PF 50V 0603 EPOXY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CGA3E2C0G1H330J080AD Character Sheet |
EDA Models | |
Forum Discussions | MLCC capacitors with epoxy mounting |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15000 | $1.50 |
50 | $0.09000 | $4.50 |
100 | $0.07600 | $7.60 |
500 | $0.05200 | $26.00 |
1,000 | $0.04600 | $46.00 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04000 | $160.00 |
8,000 | $0.03800 | $304.00 |
12,000 | $0.03600 | $432.00 |
28,000 | $0.03400 | $952.00 |
100,000 | $0.02700 | $2,700.00 |
200,000 | $0.02660 | $5,320.00 |
400,000 | $0.02500 | $10,000.00 |
Attribute | Description |
---|---|
Other Names | 445-9784-6 CGA3E2C0G1H330JT0Y0B 445-9784-2 445-9784-1 |
Standard Package | 4,000 |