CGA3E2C0G1H182J080AE | |
---|---|
DigiKey Part Number | 445-CGA3E2C0G1H182J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H182J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H182J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H182J080AE |
Description | CAP CER 1800PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H182J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.13000 | $1.30 |
50 | $0.09180 | $4.59 |
100 | $0.08010 | $8.01 |
500 | $0.06014 | $30.07 |
1,000 | $0.05392 | $53.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04453 | $178.12 |
8,000 | $0.04101 | $328.08 |
12,000 | $0.03924 | $470.88 |
20,000 | $0.03727 | $745.40 |
28,000 | $0.03612 | $1,011.36 |
40,000 | $0.03500 | $1,400.00 |
100,000 | $0.03259 | $3,259.00 |
200,000 | $0.03113 | $6,226.00 |