CGA3E1X7T1A475K080AC | |
---|---|
DigiKey Part Number | 445-CGA3E1X7T1A475K080ACTR-ND - Tape & Reel (TR) 445-CGA3E1X7T1A475K080ACCT-ND - Cut Tape (CT) 445-CGA3E1X7T1A475K080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7T1A475K080AC |
Description | CAP CER 4.7UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.17700 | $1.77 |
50 | $0.12680 | $6.34 |
100 | $0.11120 | $11.12 |
500 | $0.08462 | $42.31 |
1,000 | $0.07632 | $76.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06602 | $198.06 |
6,000 | $0.06094 | $365.64 |
9,000 | $0.05838 | $525.42 |
15,000 | $0.05554 | $833.10 |
21,000 | $0.05387 | $1,131.27 |
30,000 | $0.05226 | $1,567.80 |
75,000 | $0.04878 | $3,658.50 |
150,000 | $0.04666 | $6,999.00 |