.jpg)
CGA2B3X7S1A334K050BB | ||
---|---|---|
Digi-Key Part Number | 445-16098-2-ND - Tape & Reel (TR) 445-16098-1-ND - Cut Tape (CT) 445-16098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA2B3X7S1A334K050BB | |
Description | CAP CER 0.33UF 10V X7S 0402 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7S | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | CGA Series MLCC Capacitors |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13600 | $1.36 |
50 | $0.08180 | $4.09 |
100 | $0.06910 | $6.91 |
500 | $0.04726 | $23.63 |
1,000 | $0.04181 | $41.81 |
2,500 | $0.04000 | $100.00 |
5,000 | $0.03636 | $181.80 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03454 | $345.40 |
20,000 | $0.03272 | $654.40 |
30,000 | $0.03091 | $927.30 |
50,000 | $0.02909 | $1,454.50 |
100,000 | $0.02454 | $2,454.00 |
250,000 | $0.02273 | $5,682.50 |
Attribute | Description |
---|---|
Other Names | 445-16098-2 445-16098-1 CGA2B3X7S1A334KT000N 445-16098-6 |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CGA2B1X7S1C334K050BC | TDK Corporation | 58,053 | 445-180203-1-ND | $0.22000 | Upgrade |